Molex, C-Grid Shunt Straight Female Black Closed Top 2 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 797-8935
- Distrelec Article No.:
- 304-36-454
- Mfr. Part No.:
- 15-29-1025
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.39
(exc. GST)
$3.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $0.678 | $3.39 |
| 125 - 495 | $0.664 | $3.32 |
| 500 - 2495 | $0.64 | $3.20 |
| 2500 - 4995 | $0.624 | $3.12 |
| 5000 + | $0.61 | $3.05 |
*price indicative
- RS Stock No.:
- 797-8935
- Distrelec Article No.:
- 304-36-454
- Mfr. Part No.:
- 15-29-1025
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Closed Top | |
| Product Type | Shunt | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polyester | |
| Voltage | 60V | |
| Colour | Black | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Length | 5.08mm | |
| Series | C-Grid | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Depth | 8.81mm | |
| Width | 2.54mm | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Maximum Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Closed Top | ||
Product Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polyester | ||
Voltage 60V | ||
Colour Black | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Series C-Grid | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Depth 8.81mm | ||
Width 2.54mm | ||
Standards/Approvals No | ||
Orientation Straight | ||
Maximum Contact Resistance 30mΩ | ||
2.54 mm Pitch C-Grid Shunt Terminal Housings - 7859 Series
These Series 7859 C-Grid 2.54 mm pitch Shunt Terminal Housings have 15 μ" select area Gold plated contacts.
Stock number 797-8935 is Pin Stop design. Stock number 797-8972 is an Open End design
2.54mm Molex C-Grid/SL Series
Related links
- Molex, C-Grid Shunt Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- Molex, 7859 Jumper & Shunt Straight Female Black C-Grid Shunt 2 Way 1 Row 2.54 mm Pitch
- Molex 2.54 mm Pitch 1 Row Straight
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 2.54 mm Pitch 1 Row Straight
- Molex 2.54 mm Pitch 1 Row Straight
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
