Molex Cavity Plug for use with 34345
- RS Stock No.:
- 797-8903
- Distrelec Article No.:
- 304-45-541
- Mfr. Part No.:
- 34345-0001
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.28
(exc. GST)
$4.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 620 left, ready to ship
- Plus 3,060 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $0.428 | $4.28 |
| 200 - 740 | $0.423 | $4.23 |
| 750 - 2990 | $0.406 | $4.06 |
| 3000 - 5990 | $0.396 | $3.96 |
| 6000 + | $0.386 | $3.86 |
*price indicative
- RS Stock No.:
- 797-8903
- Distrelec Article No.:
- 304-45-541
- Mfr. Part No.:
- 34345-0001
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | Cavity Plug | |
| Product Type | Keying Plug | |
| For Use With | 34345 | |
| Colour | Natural | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | UL 94V-0, IPC 1752A Class C & D, IEC-62474, EU RoHS, REACH SVHC | |
| Series | MX150 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Cavity Plug | ||
Product Type Keying Plug | ||
For Use With 34345 | ||
Colour Natural | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals UL 94V-0, IPC 1752A Class C & D, IEC-62474, EU RoHS, REACH SVHC | ||
Series MX150 | ||
Molex MX150 Cavity Plug, Polyester, 0.16g - 34345 Series - 34345-0001
Looking for a way to seal the cavities in connector housings without affecting the function of a connector? This cavity plug from Molex effectively closes crimp-casing cavities to protect your delicate wires and contacts. It prevents the entry of common contaminants such as atmospheric dust and moisture that can damage internal components. This helps to ensure a reliable connection and gives you uninterrupted power signal transfers for enhanced proficiency and productivity in your workplace. You can use this item with connectors from Molex's MX150 33471, 33481, 33472, 33482, 33476 and 33486 series, making it a versatile choice.
• Wide operating temperature range of -40°C to +125°C for use in demanding industrial environments
• Durable polyester material for resistance to heat, chemicals and corrosion
• Compact length of 36.5mm for use in busy setups where space is limited
Applications
• Automotive industry
• Agricultural equipment
• Telecommunications and data systems
How much does this cavity plug weigh?
This cavity plug has a light weight of just 0.16g, so it won't put unnecessary strain on your wires and equipment.
MX 150 Accessories
797-8903 : MX150 Cavity Seal Plug for sealing cavities in housings: 33472 Series see stock number 720-5726 typical
Molex MX150™ Sealed Connection Systems
Related links
- Molex Cavity Plug for use with 34345
- Molex Cavity Plug for use with PCB Connector
- Molex, Mini50 Nylon Male Cavity Plug for use with Mini 50
- Cavity plug, Multilock
- Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- TE Connectivity Automotive Seal and Cavity Plug
- TE Connectivity Wire-to-Wire
- Molex, 74076 Free Standing Guide Pin for use with VHDM Backplane Connectors