Molex Mega-Fit Series Straight Through Hole PCB Header, 4 Contact(s), 5.7mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 797-5923
- Mfr. Part No.:
- 172065-0004
- Brand:
- Molex
147 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.62
(exc. GST)
$7.28
(inc. GST)
Units | Per unit |
1 - 19 | $6.62 |
20 - 74 | $6.42 |
75 - 299 | $6.23 |
300 - 599 | $6.09 |
600 + | $5.97 |
- RS Stock No.:
- 797-5923
- Mfr. Part No.:
- 172065-0004
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mega-Fit Vertical and Right Angle Headers
These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.
For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.
For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
Specifications
Attribute | Value |
---|---|
Series | Mega-Fit |
Pitch | 5.7mm |
Number of Contacts | 4 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 23.0A |
Series Number | 172065 |
Voltage Rating | 600.0 V |
Related links
- Blundstone 172 Black/Brown Steel Toe Capped Men's Safety Boot EU 40
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5mm...
- Molex Mega-Fit Series Right Angle PCB Header 5.7mm Pitch Shrouded
- Molex PowerPlane Busbar, 600V ac
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7mm...
- Molex 76829 Series PCB Header 5.7mm Pitch, 2 Row(s)
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7mm Pitch Shrouded