TE Connectivity Horizontal D-Sub Backshell, 64 Way Strain Relief

Bulk discount available

Subtotal (1 unit)*

$15.30

(exc. GST)

$16.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$15.30
15 - 99$14.85
100 - 249$14.40
250 - 499$14.11
500 +$13.78

*price indicative

RS Stock No.:
797-2141
Distrelec Article No.:
302-66-309
Mfr. Part No.:
552082-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Backshell

Number of Contacts

64

Orientation

Horizontal

Connector Type D

D-Sub Backshell

Colour

Black

Strain Relief

Yes

Standards/Approvals

No

Strain Relief for CHAMP IDC Connectors


Strain Relief and Cover Kits for CHAMP IDC connectors:

The System 5 Series 50 position Strain Relief Cover kits 739-0931 have a 120° cable exit Ø 8.9-17.3 mm Black in colour respectively.

The 14 position Strain Relief Cover kits 823-6819 has a 180° cable exit Ø 6.73-7.87 mm.

The 50 position Strain Relief and Covers only:

823-6822 Cover, 90° cable exit, ratchet style clamp required.

Cable Clamps for Covers:

823-6783 Locking Latch style for cable Ø 10.8-12.7 mm.

Champ connectors


Related links