PR Electronics 3100 Series Bipolar Isolated Converter, Current, Voltage Input, Current, Voltage Output, 16.8 →
- RS Stock No.:
- 796-7092
- Mfr. Part No.:
- 3118
- Brand:
- PR Electronics
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$491.13
(exc. GST)
$540.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $491.13 |
- RS Stock No.:
- 796-7092
- Mfr. Part No.:
- 3118
- Brand:
- PR Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
3118 Bipolar Isolated Converter and Splitter
PR 3118 bipolar isolated converter and splitter for conversion of voltage and current bipolar process signals to uni-/bipolar signals. The unit offers 4-port isolation and provides surge suppression and protects control systems from transients and noise.
The PR 3000 series is a family of compact, fast, and easy to use 6 mm signal conditioners with exceptional performance and EMC immunity for dedicated applications – including indoor and outdoor environments with wide temperature fluctuations. Designed and rated to operate between 25 ˚C to +70 ˚C, making these devices a good choice in applications where the ambient temperature changes greatly. These high-performance devices utilize our innovative microprocessor technology to provide high base accuracy, low power consumption, and maximum protection against error due to electromagnetic noise.
The PR 3000 series is a family of compact, fast, and easy to use 6 mm signal conditioners with exceptional performance and EMC immunity for dedicated applications – including indoor and outdoor environments with wide temperature fluctuations. Designed and rated to operate between 25 ˚C to +70 ˚C, making these devices a good choice in applications where the ambient temperature changes greatly. These high-performance devices utilize our innovative microprocessor technology to provide high base accuracy, low power consumption, and maximum protection against error due to electromagnetic noise.
Features and Benefits
High basic 0.05% accuracy in all available signal ranges
2.5 kVAC isolation and have excellent noise immunity
NAMUR NE21 burst A criteria
Transmits rapid changes in process measurements to PLC/DCS for fast and accurate monitoring of critical signals
Low temperature coefficient better than 0.01% / °C in a wide -25 to +70°C ambient temperature range for precise measurements
Long term accuracy better than 0.1% / 3 years with no need for re-calibration
Installation in ATEX Ex zone 2 / IECEx Zone 2 / FM division 2
DIP-switch programming
Re-calibration is not needed after changing the DIP-switch range settings. Just change the DIP-switch, cycle the power to the unit and obtain the new, pre-calibrated I/O range. HART programming is enabled for selected devices.
Mounting
Devices can be mounted both vertically and horizontally with no air gap separation required. The devices snap onto a power rail or DIN rail and are easily detached by lifting the bottom lock.
High level of isolation
Safe galvanic isolation of 2.5 kVAC provides high noise immunity and prevents ground loops for accurate delivery of the process signal to your control system.
Device status indicators
A front LED indicates device status, e.g. an error in the set-up, sensor or hardware.
Over voltage- / polarity protection
All terminals can withstand up to ±31.2 VDC and are protected against incorrect supply wiring to ensure safe, error-free installation.
PR Electronics DIN Rail Mounting
Specifications
Attribute | Value |
---|---|
Module Type | Bipolar Isolated Converter |
Input Signal Type | Current, Voltage |
Output Signal Type | Current, Voltage |
Input Range | -11.5 → 11.5 V, -23 → 23mA |
Output Range | 0 → 11.5 V, 0 → 23mA |
Supply Voltage | 16.8 → 31.2V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -25 → +70°C |
Series | 3100 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- PR Electronics 3100 Series Bipolar Isolated Converter, Current,...
- PR Electronics 3100 Series Isolating Signal Converter, Current,...
- PR Electronics 3100 Series Signal Conditioner, Current, Voltage...
- PR Electronics 3100 Series Isolated Universal Converter, Universal...
- PR Electronics 3100 Series Signal Conditioner, Temperature Input,...
- PR Electronics 3100 Series Isolating Signal Converter, Current...
- PR Electronics 3100 Series Signal Conditioner, Temperature Input,...
- PR Electronics 3100 Series Signal Conditioner, Current Input,...