PR Electronics 5500 LCD Digital Panel Multifunction Meter for Current, 44.5 mm x 91.5 mm Calibrated

Subtotal (1 unit)*

$891.22

(exc. GST)

$980.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 30 March 2026
  • Plus 3 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$891.22

*price indicative

RS Stock No.:
796-7073
Mfr. Part No.:
5531B
Brand:
PR Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

PR Electronics

Properties Measured

Current

Product Type

Digital Panel Multifunction Meter

Display Type

LCD

Cutout Height

44.5mm

Number of Digits

4

Depth

120mm

Cutout Width

91.5mm

Digit Height

16mm

IsCalibrated

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

DEMKO 02ATEX132122, EX II 1 G and EEx ia IIC T6

Series

5500

Meter Type

Loop Powered LCD Indicator

COO (Country of Origin):
DK

5500 Series - Loop-powered LCD Indicator


PR Electronics 5531 series are loop powered 1/8 DIN LCD panel indicators, designed to give a simple and efficient display in demanding applications. The 5531 indicator is powered by the 4 to 20 mA current loop and is easily scaled to display the correct process value. The front panel offers easy programming with 3 buttons that can be used to scale the display to any range between -9999 to 9999, and reverse display action is possible.

Features and Benefits


4 digit loop-powered LCD display

Indicator is powered by the 4 to 20 mA current loop

LCD backlight can be set to half or full intensity for easy viewing in low light conditions

Display is easily scaled to the correct process value (from -9999 to 9999)

Easy push-button configuration

Front push-buttons can be disabled to prevent unauthorized adjustment

5531A can be panel mounted in the safe area or I.S. / Ex Zone 2 (gas) (stock-no.: 796-6938)

5531B can be mounted in Ex Zone 0 (stock-no.: 796-7073)

5531B1 can be mounted in Ex Zone 2 and 22 (stock-no.: 827-5410)

5531B2 can be mounted in Ex Zone 1, 2, 21 and 22 (stock-no.: 827-5413)

PR Electronics Series


Related links