Lapp Silver Stainless Steel Cable Gland Locknut, M32 Thread, IP68
- RS Stock No.:
- 796-0075
- Mfr. Part No.:
- 52032645
- Brand:
- Lapp
Subtotal (1 pack of 5 units)*
$259.30
(exc. GST)
$285.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $51.86 | $259.30 |
*price indicative
- RS Stock No.:
- 796-0075
- Mfr. Part No.:
- 52032645
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Locknut | |
| Material | Stainless Steel | |
| Thread Size | M32 | |
| Colour | Silver | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | SKINDICHT | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Locknut | ||
Material Stainless Steel | ||
Thread Size M32 | ||
Colour Silver | ||
IP Rating IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series SKINDICHT | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Locknut, Fluorocarbon Rubber Seal, 39mm OD - SKINDICHT Series - 52032645
Looking for a locknut to secure SKINTOP cable glands to through-holes and walled housings? Choose this SKINDICHT cable gland locknut from LAPP. The robust chrome-nickel steel material offers reliable resistance to chemicals and corrosion, so you can be sure of a long-lasting seal, even in demanding conditions. Thanks to the screw-on action, installation is quick and easy.
Features & Benefits
• Wide operating temperature range of -25°C to +200°C for use in extreme environments
• Can withstand up to 5 bar operating pressure for use in heavy-duty setups
• Easily install with a standard 36mm SW wrench
Applications
• Petrochemical industry
• Renewable energy sector
• Pharmaceutical development
What does IP68 mean?
This product's IP68 rating means it can be immersed in water and it's dustproof, so you can rely on it to seal out contaminants that could interfere with your cable's connection.
Related links
- Lapp Grey Flame Retardant M32 Thread, IP68
- Lapp Black Fibreglass PA Cable Gland Locknut IP68
- RS PRO White Nylon 66 Cable Gland Locknut IP68
- RS PRO Grey Nylon 66 Cable Gland Locknut IP68
- RS PRO Black Nylon 66 Cable Gland Locknut IP68
- Lapp Silver Flame Retardant Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Lapp Silver Stainless Steel Cable Gland Locknut IP68
- Lapp Silver Stainless Steel Cable Gland Locknut IP68
