Lapp Silver Stainless Steel Cable Gland Locknut, M25 Thread, IP68
- RS Stock No.:
- 796-0072
- Mfr. Part No.:
- 52032635
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
$160.56
(exc. GST)
$176.615
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $32.112 | $160.56 |
| 25 - 45 | $31.72 | $158.60 |
| 50 + | $30.98 | $154.90 |
*price indicative
- RS Stock No.:
- 796-0072
- Mfr. Part No.:
- 52032635
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Locknut | |
| Material | Stainless Steel | |
| Thread Size | M25 | |
| Colour | Silver | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | SKINDICHT | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Locknut | ||
Material Stainless Steel | ||
Thread Size M25 | ||
Colour Silver | ||
IP Rating IP68 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series SKINDICHT | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Locknut, Metric Thread, Seawater Resistant - SKINDICHT Series - 52032635
Buckle up your conduit connections using this M25-thread cable gland locknut from LAPP. The versatile fastener is suitable for use on power, data, control and telecommunication cables, making it a handy piece of kit to keep in your toolbox. This chromium-nickel steel unit is a tough nut, so you can rest assured it resists oils, acids, seawater and chemicals for compatibility with many demanding environments. It's a quick fit, with no special tools needed for installation.
Features & Benefits
• IP68 rating indicates a dust-tight and virtually waterproof connection
• Suits extreme locations, thanks to a wide operating temperature range between -60°C and +200°C
• Five in the pack to see you through several conduit joins
Applications
• Wind turbines
• Petrochemical industry
• Offshore oil rigs
• Industrial automation
Does this locknut work under pressure?
Yes, the unit remains reliable in operating pressures up to 5 bar due to its durable Viton seal.
Skintop Chromium Nickel Steel Locknuts
From Lapp, the Skindicht SM-M INOX steel lock nut combines with cable glands to provide a secure and reliable connection in through-holes and walled housings. With a simple screw-on action, it counters corresponding Skindicht cable glands in pre-drilled, unthreaded holes.
This Skindicht series of locknuts have a robust chrome nickel steel construction which offers excellent mechanical resistance, as well as chemical resistance.
Features and Benefits
• Mechanical Resistance
• Chemical Resistance
• Operating Temperature -60°C to +200°C
Applications
The Skindicht SM-M INOX counter nut can be used with corresponding cable glands to help terminate and seal cable into electrical equipment, enclosures and conduit. Its chemical resistance makes it ideal for petrochemical applications, while its stainless steel construction means it can work with INOX cable glands in specialist environments.
• Pharmaceutical and petrochemical industry
• Offshore sector
• Wind Power Plants
• Brickworks
Accessories
This counter nut is compatible with corresponding Skintop INOX Cable Glands.
• 796-0035 is a M16 x 1.5 Skintop INOX Cable Gland
• 796-0044 is a M20 x 1.5 Skintop INOX Cable Gland
• 796-0047 is a M25 x 1.5 Skintop INOX Cable Gland
• 796-0041 is a M32 x 1.5 Skintop INOX Cable Gland
• 796-0050 is a M16 x 1.5 Skintop INOX-R Cable Gland
• 796-0053 is a M20 x 1.5 Skintop INOX-R Cable Gland
• 796-0057 is a M25 x 1.5 Skintop INOX-R Cable Gland
• 796-0066 is a M32 x 1.5 Skintop INOX-R Cable Gland
Standards
EN50262,Body:DIN 1.4305, Ineer seal & O-Ring: FPM, CE,RoHS
Related links
- Lapp Silver Stainless Steel Cable Gland Locknut IP68
- Lapp Silver Stainless Steel Cable Gland Locknut IP68
- Lapp Silver Stainless Steel Cable Gland Locknut IP68
- Lapp Black Fibreglass PA Cable Gland Locknut IP68
- Lapp Grey Flame Retardant Fibreglass PA Cable Gland Locknut IP68
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- RS PRO White Nylon 66 Cable Gland Locknut IP68
- RS PRO Grey Nylon 66 Cable Gland Locknut IP68
