Lapp SKINTOP Series Metallic Stainless Steel Cable Gland, M25 Thread, 7mm Min, 13mm Max, IP69K
- RS Stock No.:
- 796-0057
- Mfr. Part No.:
- 53806752
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-0057
- Mfr. Part No.:
- 53806752
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | SKINTOP | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Reference | SKINTOP INOX-R | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M25 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series SKINTOP | ||
IP Rating IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Reference SKINTOP INOX-R | ||
- COO (Country of Origin):
- DE
Related links
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 7mm min. IP69K
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 7mm min. IP69K
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 7mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 9mm min. IP69K
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 7mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 7mm min. IP66 IP69K
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 5mm min. IP69K
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 9mm min. IP69K
