TE Connectivity, AMPLIMITE Series Standoff Bushings For Use With AMPLIMITE Series
- RS Stock No.:
- 795-2292
- Distrelec Article No.:
- 304-48-920
- Mfr. Part No.:
- 5205933-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$44.02
(exc. GST)
$48.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.402 | $44.02 |
*price indicative
- RS Stock No.:
- 795-2292
- Distrelec Article No.:
- 304-48-920
- Mfr. Part No.:
- 5205933-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Standoff Bushings | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | AMPLIMITE Series | |
| Series | AMPLIMITE | |
| Gender | Female | |
| Material | Steel Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Standoff Bushings | ||
Product Type D-Sub Connector Accessory | ||
For Use With AMPLIMITE Series | ||
Series AMPLIMITE | ||
Gender Female | ||
Material Steel Zinc | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector Latching Blocks, Locking Posts, Keying Plugs, Gasket and Bushings
Accessories for AMPLIMITE series HDE, HDF, HDP and HD series d-sub connectors including locking post assemblies, latching blocks, and spring latches.
Stock number 680-9235 is a Keying Plug for use with size 20 sockets
Stock number 450-9365 is a 4-40 threaded Locking Post assembly
Stock number 717-4656 is a front panel Latching Block with M3 threaded hole
Stock number 450-9371 is a rear panel Latching Block with 4-40 threaded hole
Stock number 717-4634 is a front panel Latching Block with slot recess and through hole
Stock number 680-9392 is a rear panel Latching Block with slot recess and through hole
Stock number 450-9321 is a 2 piece Spring Latch
Stock number 717-4644 is an EMI RF Gasket, shell size 1
Stock number 782-9940 is a 4-40 threaded locking post kit
Stock number 782-1191 is a Slide Latch Clip with a 4-40 thread size for unfiltered mating half
Stock number 795-2292 is a set of 2 aluminium Stand-off Bushings with a 4-40 thread size
Stock number 798-1482 is a kit of 2 Latching Blocks with a 3 mm (0.12 inch) diameter through hole
Stock number 798-1498 is a plain Flat Washer size #4 (.219 and .125 inch diameters by .032 inch thick), Steel - Zinc plated clear chromate coating.
Stock number 822-5027 is a cord guard for 9 way AMPLIMITE plug or receptacle housings
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Standoff Bushings For Use With D-Shaped Connectors
- TE Connectivity, AMPLIMITE Series Ferrule
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, Amplimite Series Slide Latch Kit For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Screw Retainer
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell Connectors (HDE and HDP)
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 1
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With AMPLIMITE Subminiature D Connectors
