Subtotal (1 box of 10 units)*
$84.11
(exc. GST)
$92.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $84.11 | $8.411 |
*price indicative
- RS Stock No.:
- 794-7518
- Mfr. Part No.:
- A1083.3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Flute Type | Helical | |
| Overall Length | 65mm | |
| Number of Pieces | 10 | |
| Drilling Length | 36mm | |
| Shank Size | 3.3mm | |
| Standards/Approvals | ISO 235, BS 328, DIN 338 RN | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Flute Type Helical | ||
Overall Length 65mm | ||
Number of Pieces 10 | ||
Drilling Length 36mm | ||
Shank Size 3.3mm | ||
Standards/Approvals ISO 235, BS 328, DIN 338 RN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Dormer A108 Series Drill Bit, 3.3mm Diameter, 65mm Overall Length - A1083.3
This high-traffic drill bit by Dormer is a precision 3.3mm twist drill bit, made from HSS for industrial-grade quality. With an overall length of 65mm, this 10-piece set is reliable for heavy-duty applications.
Features & Benefits
• Features a 3.3mm shank for precise drilling
• Overall length of 65mm for versatility in use
Applications
• Suitable for drilling holes in metal, wood, and plastic materials
Can it be used for drilling through hard metals?
Yes, this Dormer drill bit is designed for drilling through various materials, including hard metals.
Will it fit in a standard drill chuck?
Yes, the 3.3mm shank size of this drill bit makes it compatible with most standard drill chucks.
Is it suitable for use in precision engineering projects?
Yes, this precision drill bit by Dormer is reliable for precision engineering tasks.
