Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m

Bulk discount available

Subtotal (1 unit)*

$50.60

(exc. GST)

$55.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$50.60
10 - 24$48.84
25 - 49$46.54
50 +$45.53

*price indicative

RS Stock No.:
794-4386
Mfr. Part No.:
1403966
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-5.0-600/M12FR-3L HD

Cable Length

5m

Jacket Colour

Grey

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

24V

IP Rating

IP65, IP69K, IP68, IP67

Standards/Approvals

M12 connector IEC 61076-2-101, FDA 21 CFR 177.2600

Coding

A

COO (Country of Origin):
PL

Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with High Grade Steel Knurl


Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with high grade steel knurl and Grey RAL 7035 PP-EPDM cable with a free end, Corrosion resistant stainless steel, easy to clean and contamination can easily be seen due to the light coloured plastic backshell moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, with a current and voltage rating of 4A at 250V and halogen free cable. Available in standard and shielded versions (4 way only), straight or angled design and also with 3 indicator LEDs.

Features & Benefits


Operating temperature range -40 to +105 °C;Conductor cross section 4 or 5 x0.34 mm2;Halogen free cable;A-Coded M12 connector, 5 Metres of free end cable;Brown, white, blue and black wire colours (4 Way);Brown, white, blue, black and grey wire colours (5 Way)

Phoenix Contact Hygienic Environment M12 Connectors


A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Note

Stock numbers 794-4386 and 794-4424 have 3 built in indicator LEDs. Stock Numbers 794-4358 and 794-4376 are both shielded variants.

Standards

IEC 61076-2-101

Related links