RF Solutions T9-434-525 Module 434MHz, 2.2 → 12V
- RS Stock No.:
- 793-4408
- Mfr. Part No.:
- T9-434-525
- Brand:
- RF Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4408
- Mfr. Part No.:
- T9-434-525
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Module | |
| Supported Frequency Bands | 434MHz | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 57kbit/s | |
| Maximum Output Power | +13dBm | |
| Receiver Sensitivity | -121dBm | |
| Supported Bus Interfaces | Serial | |
| Supply Voltage | 2.2 → 12V | |
| Dimensions | 3 x 31.5 x 10.5mm | |
| Height | 10.5mm | |
| Length | 31.5mm | |
| Maximum Operating Temperature | +55 °C | |
| Minimum Operating Temperature | -10 °C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Module | ||
Supported Frequency Bands 434MHz | ||
Modulation Technique FM | ||
Maximum RF Data Rate 57kbit/s | ||
Maximum Output Power +13dBm | ||
Receiver Sensitivity -121dBm | ||
Supported Bus Interfaces Serial | ||
Supply Voltage 2.2 → 12V | ||
Dimensions 3 x 31.5 x 10.5mm | ||
Height 10.5mm | ||
Length 31.5mm | ||
Maximum Operating Temperature +55 °C | ||
Minimum Operating Temperature -10 °C | ||
Width 3mm | ||
Related links
- RF Solutions T9-434-075 RF Module FM 434.08 MHz 10 V
- RF Solutions T9-434-225 RF Module FM 434.23 MHz 10 V
- RF Solutions R7G-434-225 Module 434MHz, 4.5 → 5.5V
- RF Solutions T7G-434.225 RF Transmitter Module 434MHz, 4.5 → 5.5V
- RF Solutions T7G-434.075 RF Transmitter Module 434MHz, 4.5 → 5.5V
- RF Solutions R7G-434.075 Module 434MHz, 4.5 → 5.5V
- RF Solutions R7G-434.525 Module 434MHz, 4.5 → 5.5V
- RF Solutions ALPHA-TRX433S Module 433MHz, 2.2 → 3.8V
