Unipower Motor Controller, 30 V dc
- RS Stock No.:
- 793-4124
- Mfr. Part No.:
- DSU D382
- Brand:
- Unipower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4124
- Mfr. Part No.:
- DSU D382
- Brand:
- Unipower
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unipower | |
| Motor Protection Component | Load Monitor | |
| Supply Voltage | 30 V dc | |
| Number of Inputs | 1 | |
| Output | 1 | |
| Overall Length | 72mm | |
| Overall Width | 72mm | |
| Overall Depth | 70mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +50°C | |
| Enclosure Type | Noryl | |
| Size | D 70 x W 72 x H 72mm | |
| Select all | ||
|---|---|---|
Brand Unipower | ||
Motor Protection Component Load Monitor | ||
Supply Voltage 30 V dc | ||
Number of Inputs 1 | ||
Output 1 | ||
Overall Length 72mm | ||
Overall Width 72mm | ||
Overall Depth 70mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +50°C | ||
Enclosure Type Noryl | ||
Size D 70 x W 72 x H 72mm | ||
- COO (Country of Origin):
- DK
Related links
- Electromen OY DC Motor Controller Potentiometer Function
- Faulhaber DC Motor Controller 100 mA, Speed Controller Function
- Sprint Electric 0.75 kW DC Motor Controller 60 V ac 6.8 A
- Sprint Electric 0.55 kW DC Motor Controller 60 V ac 6.8 A
- Sprint Electric 0.75 kW DC Motor Controller 60 V ac 12.2 A
- Eaton 178794 Series Controller, 30 V dc
- SICK UE410 Series Safety Controller, 30 V dc
- Maxon Brushless DC Motor Controller 12 V dc 4370 rpm, 4mm Shaft Diameter
