TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205, LUXEON CoB 1208, LUXEON CoB 1204 3.44 mm
- RS Stock No.:
- 793-2840
- Mfr. Part No.:
- 2213130-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$3.36
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 05 May 2026
- Plus 80 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $3.36 |
| 125 + | $3.28 |
*price indicative
- RS Stock No.:
- 793-2840
- Mfr. Part No.:
- 2213130-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | CoB LED Holder | |
| For Use With | LUXEON CoB 1205, LUXEON CoB 1208, LUXEON CoB 1204 | |
| Standards/Approvals | CSA, EC 60838-2-2, UL 1977 | |
| Length | 3.44mm | |
| Series | LUMAWISE Z50 2024 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type CoB LED Holder | ||
For Use With LUXEON CoB 1205, LUXEON CoB 1208, LUXEON CoB 1204 | ||
Standards/Approvals CSA, EC 60838-2-2, UL 1977 | ||
Length 3.44mm | ||
Series LUMAWISE Z50 2024 | ||
LED Array Holders for LUXEON 1204/1205/1208 Series or Sharp Mega Zenigata - TE Connectivity
A range of LED Array Holders with Snap-in retention and Poke-in wire connection for rapid solderless assembly:
793-2840 Holder for the Lumileds LUXEON 1204, 1205 and 1208 Series or Sharp Mega with optic attachment.
793-2847 Holder for the Lumileds LUXEON 1204, 1205 and 1208 Series or Sharp Mega Zenigata low profile.
LED Mounting Hardware - TE Connectivity
Related links
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1204 LUXEON CoB 1208 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 TYPE1 for Lumileds LUXEON K Cree XLamp CXA25, LUXEON CoB
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citizen CLL030, Citizen CLL032 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citisen CLL032, Citisen CLL030 19 mm 19 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC040B 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC033B 25.1 mm 7.5 mm
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs