Osram 2G11 DULUX Quad Tube Shape CFL Bulb, 24 W, 3000K, Warm White Colour Tone
- RS Stock No.:
- 792-6820
- Mfr. Part No.:
- 4050300010762
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-6820
- Mfr. Part No.:
- 4050300010762
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Shape | Quad Tube | |
| Wattage | 24 W | |
| Lamp Base | 2G11 | |
| Length | 317 mm | |
| Colour Temperature | 3000K | |
| Colour Tone | Warm White | |
| Colour Rendering | 89 | |
| Colour Reference | 830 | |
| Diameter | 18mm | |
| Number of loops | 2 | |
| Luminosity | 1800 lm | |
| Life Hours | 20000h | |
| Series | DULUX | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Shape Quad Tube | ||
Wattage 24 W | ||
Lamp Base 2G11 | ||
Length 317 mm | ||
Colour Temperature 3000K | ||
Colour Tone Warm White | ||
Colour Rendering 89 | ||
Colour Reference 830 | ||
Diameter 18mm | ||
Number of loops 2 | ||
Luminosity 1800 lm | ||
Life Hours 20000h | ||
Series DULUX | ||
- COO (Country of Origin):
- IT
Related links
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 4000K, Cool White Colour Tone
- Osram 2G11 DULUX Quad Tube Shape CFL Bulb 4000K, Cool White Colour Tone
- Osram G23 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram 2G10 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
- Osram G24d-2 DULUX Quad Tube Shape CFL Bulb 3000K, Warm White Colour Tone
