Hirose DF59 Series Straight PCB Mount Lighting Connectors, 1-Contact, 1-Row, Solder Termination

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-2821
Mfr. Part No.:
DF59S-1S-V(24)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

1

Number of Rows

1

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Voltage Rating

350 V ac/dc

Series

DF59

Related links