Busch Jaeger - ABB RJ45 Flush Shielded Shield Type
- RS Stock No.:
- 790-3284
- Mfr. Part No.:
- 0218/11-101
- Brand:
- Busch Jaeger - ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$125.18
(exc. GST)
$137.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $125.18 |
| 10 - 49 | $123.00 |
| 50 + | $119.81 |
*price indicative
- RS Stock No.:
- 790-3284
- Mfr. Part No.:
- 0218/11-101
- Brand:
- Busch Jaeger - ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Busch Jaeger - ABB | |
| Mount Type | Flush | |
| Product Type | Data Connection Outlet Light Switch Cover | |
| Number of Outlets | 1 | |
| Shield Type | Shielded | |
| Interface Type | RJ45 | |
| Width | 71mm | |
| Depth | 45mm | |
| Minimum Box Depth | 31mm | |
| Standards/Approvals | DIN EN 55022,EN 60 603-7-51:2011-01,ROHS,REACH,CE,UKCA | |
| Height | 71mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Busch Jaeger - ABB | ||
Mount Type Flush | ||
Product Type Data Connection Outlet Light Switch Cover | ||
Number of Outlets 1 | ||
Shield Type Shielded | ||
Interface Type RJ45 | ||
Width 71mm | ||
Depth 45mm | ||
Minimum Box Depth 31mm | ||
Standards/Approvals DIN EN 55022,EN 60 603-7-51:2011-01,ROHS,REACH,CE,UKCA | ||
Height 71mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
RJ45 Data-Connection Box Flush Mounted Inserts
RJ45 Cat 6a ISO shielded data connection inserts
790-3284 = single outlet RJ45
790-3293 = twin outlet RJ45
Flush mounted
Downward facing RJ45 outlet and LSA self-cutting clamps
RJ45 terminals for networks according to Cat6A, Class EA (10 GBits/s / 500MHz (equates to cat 6a, Class EA according to ISO/IEC 11801:2011-06)
Terminal marking A and B according to TIA/EIA-568-B.2
Typ according to EN 60 603-7-51:2011-01
Shelding according to DIN EN 55022, Class B
Up to 500MHz on all pairs of wires
Suitable for 10 Gigabit ethernet
Suitable for PoE+ according to IEEE 802.3
Flex cable entries from all sides without buckles
Earthing of housing via 6.3 mm blade terminal at read of the unit is possible
Re-embedded proofed
Suitable for mix and match operation
Suitable for RJ11, RJ12 and RJ45
For data cableswith a diameter of 6 to 10 mm
for wires of AWG 24-22
For trunk systems, flush mounted wall boxes and underfloor systems
Without claws
Mounting depth 31 mm
For 1803 series cover plates, please see: 790-3142 (single) or 790-3145 (twin)
Data Communication
Related links
- Busch Jaeger - ABB RJ45 Flush Shielded Shield Type
- Busch Jaeger - ABB RJ45 Flush
- Busch Jaeger - ABB White 1 Gang Light Switch Cover
- Busch Jaeger - ABB 2 Gang, Busch-Blind Control II
- Busch Jaeger - ABB 3 Gang Thermoplastic DVB-T Triple TV Radio Satellite Cover Plate
- Busch Jaeger - ABB TV Aerial Flush
- Weidmüller Straight 1 Way RJ45 Bulkhead Insert Coupler 360° Shielded Shield Type
- Telegartner Telegartner Data Series RJ45, RJ11 Cable Clamp Shielded Shield Type
