Busch Jaeger - ABB White 1 Gang Blanking Plate
- RS Stock No.:
- 790-3262
- Mfr. Part No.:
- 2101-32
- Brand:
- Busch Jaeger - ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.91
(exc. GST)
$54.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $49.91 |
| 10 - 49 | $48.20 |
| 50 + | $45.93 |
*price indicative
- RS Stock No.:
- 790-3262
- Mfr. Part No.:
- 2101-32
- Brand:
- Busch Jaeger - ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Busch Jaeger - ABB | |
| Product Type | Blanking Plate | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 91mm | |
| Width | 91mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand Busch Jaeger - ABB | ||
Product Type Blanking Plate | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 91mm | ||
Width 91mm | ||
Depth 14mm | ||
- COO (Country of Origin):
- DE
All Weather 44® (IP44) Cover Frames
All Weather 44® Cover Frames:
790-3262 - 1 gang IP44 50x50 frame white
790-3271 - 1 gang IP44 50x50 frame alpine white
790-3274 - 2 gang IP44 50x50 frame white
790-3278 - 2 gang IP44 50x50 frame alpine white
790-3280 - 3 gang IP44 50x50 frame alpine white
Cover Frames are IP44 only in conjunction with All Weather 44® switch covers:
790-3243 - 1 gang IP44 switch cover white
790-3246 - 1 gang IP44 switch cover alpine white
All Weather 44® Switch Covers, Cover Frames and Intermediate Rings
Related links
- Busch Jaeger - ABB White 1 Gang Blanking Plate
- Busch Jaeger - ABB White 2 Gang Thermoplastic IP44 Frame
- Busch Jaeger - ABB White Blanking Plate
- Busch Jaeger - ABB White 1 Gang Frame
- Busch Jaeger - ABB White 1 Gang Light Switch Cover
- Busch Jaeger - ABB White 1 Gang Thermoplastic Faceplate & Mounting Plate
- Busch Jaeger - ABB White 1 Gang Thermoplastic IP44 Frame
- MK Electric White 1 Gang Blanking Plate
