Busch Jaeger - ABB White 3 Gang Frame
- RS Stock No.:
- 790-3189
- Mfr. Part No.:
- 2513-214K-102
- Brand:
- Busch Jaeger - ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.14
(exc. GST)
$38.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.14 |
| 10 - 49 | $34.33 |
| 50 + | $33.15 |
*price indicative
- RS Stock No.:
- 790-3189
- Mfr. Part No.:
- 2513-214K-102
- Brand:
- Busch Jaeger - ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Busch Jaeger - ABB | |
| Product Type | Frame | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 3 | |
| Height | 223mm | |
| Width | 81mm | |
| Depth | 11mm | |
| Series | Reflex SI | |
| Select all | ||
|---|---|---|
Brand Busch Jaeger - ABB | ||
Product Type Frame | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 3 | ||
Height 223mm | ||
Width 81mm | ||
Depth 11mm | ||
Series Reflex SI | ||
- COO (Country of Origin):
- DE
Reflex SI Light Switch Mounting Frames
Reflex SI switch mounting cover frames:
790-3161 - 1 gang rounded mounting frame Alpine white
790-3170 - 1 gang square mounting frame Alpine white
790-3173 - 2 gang rounded mounting frame Alpine white
790-3177 - 2 gang square mounting frame Alpine white
790-3186 -3 gang rounded mounting frame Alpine white
790-3189 -3 gang square mounting frame Alpine white
790-3183 -4 gang rounded mounting frame Alpine white
790-3192 - 4 gang square mounting frame Alpine white
Switches
Related links
- Busch Jaeger - ABB White 4 Gang Frame
- Busch Jaeger - ABB White 1 Gang Frame
- Busch Jaeger - ABB White 2 Gang Frame
- Busch Jaeger - ABB 3 Gang Mounting Frame
- Busch Jaeger - ABB White 3 Gang Thermoplastic IP44 Frame
- Busch Jaeger - ABB White 2 Gang Light Switch Cover
- Busch Jaeger - ABB White 2 Gang Thermoplastic Faceplate & Mounting Plate
- Busch Jaeger - ABB White 2 Gang Thermoplastic IP44 Frame
