Busch Jaeger - ABB, 1 Way, 2 Gang, Busch-Blind Control II Basic
- RS Stock No.:
- 790-3072
- Mfr. Part No.:
- 6418 U
- Brand:
- Busch Jaeger - ABB
Bulk discount available
Subtotal (1 unit)*
$79.94
(exc. VAT)
$87.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $79.94 |
| 10 - 49 | $77.14 |
| 50 + | $74.31 |
*price indicative
- RS Stock No.:
- 790-3072
- Mfr. Part No.:
- 6418 U
- Brand:
- Busch Jaeger - ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Busch Jaeger - ABB | |
| Number of Gangs | 2 | |
| Number of Ways | 1 | |
| Current Rating | 3A | |
| Mount Type | Flush | |
| Series | Busch-Blind Control II Basic | |
| Voltage Rating | 230V | |
| Select all | ||
|---|---|---|
Brand Busch Jaeger - ABB | ||
Number of Gangs 2 | ||
Number of Ways 1 | ||
Current Rating 3A | ||
Mount Type Flush | ||
Series Busch-Blind Control II Basic | ||
Voltage Rating 230V | ||
- COO (Country of Origin):
- DE
Related links
- Busch Jaeger - ABB 2 Gang, Busch-Blind Control II
- Busch Jaeger - ABB 1 Way 2 Gang Dimmer Insert 315 W
- Busch Jaeger - ABB 2 Way 1 Gang Dimmer Insert 600W
- Busch Jaeger - ABB 2 Gang
- Busch Jaeger - ABB 2 Way 1 Gang Dimmer Insert 420W
- Busch Jaeger - ABB 1 Gang
- Busch Jaeger - ABB 3 Gang Mounting Frame
- Busch Jaeger - ABB 1 Way 1 Gang Dimmer Switch 400W
