Busch Jaeger - ABB, 1 Way, 2 Gang, Busch-Blind Control II

Unavailable
RS will no longer stock this product.
RS Stock No.:
790-3060
Mfr. Part No.:
6411 U-101
Brand:
Busch Jaeger - ABB
Find similar products by selecting one or more attributes.
Select all

Brand

Busch Jaeger - ABB

Number of Gangs

2

Number of Ways

1

Current Rating

3A

Mount Type

Flush

Series

Busch-Blind Control II

Voltage Rating

230V

Related links