Storm Wired USB, PS2 Compact Trackball Keyboard, QWERTY (UK), Black

Subtotal (1 unit)*

$938.17

(exc. GST)

$1,031.99

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$938.17

*price indicative

RS Stock No.:
789-7202
Mfr. Part No.:
2210-452212
Brand:
Storm
Find similar products by selecting one or more attributes.
Select all

Brand

Storm

Wired/Wireless

Wired

Product Type

Trackball Keyboard

Connection Type

USB, PS2

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Operating System

Windows 10, Windows 11

Colour

Black

Built-in USB Hub

No

Height

17.5mm

Industrial Grade

Yes

Width

360mm

Standards/Approvals

UL 60950, EN 60950

Depth

118.5mm

Normal Keys

63

Storm 2210 Trackball Keyboard


The STORM 2200 series keyboards are constructed to survive in exposed, unsupervised, public environments. Their responsive key action ensures rapid reliable and responsive data entry in tough, wet or industrial conditions. A hardened stainless steel front plate and captive, high impact polymer keys ensure the keyboard's resistance to hard use and abuse. Sealed to IP65, Operating Temperature Range -20°C to +75°C.

Features & Benefits


A water and impact resistant tracker ball make this keyboard the complete and ideal solution for PC data entry in menu based ""point and click"" applications. Available with engraved chromed metal or laser marked polymer keys.;Tough, vandal resistant construction;Compact format;Integral 38mm trackball with left and right click keys;Resistant to most corrosive and cleaning agents;Protected against RFI/EMI in accordance with current and forthcoming European and US directives;Permanent high visibility engraved keytop characters;Selectable PS/2 or USB interfaces, cable supplied seperately;Optional mounting kit available for under panel installation;Compatible parts:;Storm Trackball Keyboard 7897202;Storm Keyboard Fixing Kit Includes Non-Slip Feet 4179510;Storm Trackball Keyboard 4246553;Storm Keyboard Fixing Kit 4179504;2.5m PS/2 Cable Assembly 4246575;2.5m PS/2 Cable Assembly 4179469;White Cable Assembly 2.5m, USB 4179481;Storm USB Cable Assembly 4246597

Note

Two leads are required to connect the Tracker ball / Keyboard, cables must be either both PS/2 or both USB type.

Related links