- RS Stock No.:
- 788-4849
- Mfr. Part No.:
- S8121-46R
- Brand:
- HARWIN
130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.357
(exc. GST)
$0.393
(inc. GST)
Units | Per unit | Per Pack* |
10 - 320 | $0.357 | $3.57 |
330 - 640 | $0.356 | $3.56 |
650 + | $0.348 | $3.48 |
*price indicative |
- RS Stock No.:
- 788-4849
- Mfr. Part No.:
- S8121-46R
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EZ Boardware SMT Cable Clips
A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.
Coax Grounding and Cable Retention:
788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter
Coax Grounding and Cable Retention:
788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Affixing Method | Surface Mount |
Material | Copper |
Colour | Natural |
Length | 7mm |
Width | 5.5 mm |
Depth | 2.55mm |
Dimensions [L x W x D] | 7 x 5.5 x 2.55mm |
Maximum Operating Temperature | +105°C |
Series | EZ Boardware |
Operating Temperature Range | -40 → +105°C |