MH Connectors, MHDM Cable Mount, 15 Pin D-sub Connector Plug, Shell Size A
- RS Stock No.:
- 787-3883
- Mfr. Part No.:
- MHDM15SP
- Brand:
- MH Connectors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$5.006
(exc. GST)
$5.507
(inc. GST)
- RS Stock No.:
- 787-3883
- Mfr. Part No.:
- MHDM15SP
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.77mm | |
| D Connector Type | Standard | |
| Termination Method | Solder | |
| D-Sub Shell Size | A | |
| Current Rating | 5A | |
| Housing Material | Steel | |
| Length | 39.14mm | |
| Width | 12.55mm | |
| Depth | 10.9mm | |
| Dimensions | 39.14 x 12.55 x 10.9mm | |
| Series | MHDM | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.77mm | ||
D Connector Type Standard | ||
Termination Method Solder | ||
D-Sub Shell Size A | ||
Current Rating 5A | ||
Housing Material Steel | ||
Length 39.14mm | ||
Width 12.55mm | ||
Depth 10.9mm | ||
Dimensions 39.14 x 12.55 x 10.9mm | ||
Series MHDM | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Related links
- FCT - A MOLEX COMPANY 15 Pin D-sub Connector Plug, Shell Size A Waterproof D-Sub
- MH Connectors MHDM 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- MH Connectors MHDM 15 Way Straight D-Sub Connector
- MH Connectors MHDM Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDM 9 Way Straight D-Sub Connector
- MH Connectors MHDM 25 Way Straight D-Sub Connector
- MH Connectors MHDM Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDM 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector

