MH Connectors MHDB 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 787-3868
- Distrelec Article No.:
- 110-71-845
- Mfr. Part No.:
- MHDB25SP
- Brand:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
$2.16
(exc. GST)
$2.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,047 unit(s) ready to ship from another location
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $2.16 |
| 50 + | $2.10 |
*price indicative
- RS Stock No.:
- 787-3868
- Distrelec Article No.:
- 110-71-845
- Mfr. Part No.:
- MHDB25SP
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 250.0V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | MHDB | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 250.0V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series MHDB | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
D-Sub Solder Cup Male Plug Connectors MHDB and MHDM Series
A range of MHDB and MHDM Series D-Sub Solder Cup Plug Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.
Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Plug Connectors is a UL94 V-0 Black Glass filled PBT.
The Brass Tin-Gold plated contacts of these D-Sub Solder Cup Plug Connectors are manufactured as follows:
MHDB Series:
787-3858 stamped and formed Solder Cup pin 9 way
787-3861 stamped and formed Solder Cup pin 15 way
787-3868 stamped and formed Solder Cup pin 25 way
821-2832 stamped and formed Solder Cup pin 37 way
MHDM Series:
787-3870 machined Solder Cup pin 9 way
787-3883 machined Solder Cup pin 15 way
787-3880 machined Solder Cup pin 25 way
821-2844 machined Solder Cup pin 37 way
MH - D-Sub Connectors
Related links
- MH Connectors MHDB 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHDB 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHDB 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHDB 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHD 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- MH Connectors MHDM 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
