MH Connectors MHDCMR 9 Way Right Angle D-Sub Connector

Bulk discount available

Subtotal (1 unit)*

$10.41

(exc. GST)

$11.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 224 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$10.41
50 - 99$10.19
100 - 249$9.93
250 - 499$9.73
500 +$9.53

*price indicative

RS Stock No.:
787-3855
Mfr. Part No.:
MHDCMR9-DM9S-K
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Right Angle

Housing Material

Zinc Alloy

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Nickel

Series

MHDCMR

COO (Country of Origin):
CN

D-Sub Connector Kits with 90 deg Metal Hoods


These Kits of MH Connectors D-Sub MHDCMR9 Series have 90° Die Cast Zinc nickel plated backshells with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDCMR9 Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.

Stock numbers 787-3849 and 787-3842 have stamped contacts.

Stock numbers 787-3846 and 787-3855 have machined contacts.

The Kits comprise of:

2 Backshell halves

1 short 4-40 UNC slotted jack screw

1 long 4-40 UNC slotted jack screw

3 Housing screws

A two piece plastic Ferrule kit for 4, 5, 7 and 9 mm diameter cable

D-Sub Connector Kits - MH


A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Related links