MH Connectors MHDB 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector

Bulk discount available

Subtotal (1 unit)*

$1.47

(exc. GST)

$1.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 5,531 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$1.47
50 - 99$1.44
100 - 249$1.41
250 - 1249$1.39
1250 +$1.15

*price indicative

RS Stock No.:
787-3852
Distrelec Article No.:
110-71-842
Mfr. Part No.:
MHDB9SS
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Steel

Voltage

250.0 V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Series

MHDB

Contact Plating

Gold over Nickel

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub Solder Cup Female Socket Connectors MHDB and MHDM Series


A range of MHDB and MHDM Series D-Sub Solder Cup Socket Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.

Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Socket Connectors is a UL94 V-0 Black Glass filled PBT.

The Brass Tin-Gold plated terminals of these D-Sub Solder Cup Socket Connectors are manufactured as follows:

MHDB Series:

787-3852 stamped and formed Solder Cup receptacle 9 way

787-3864 stamped and formed Solder Cup receptacle 15 way

787-3877 stamped and formed Solder Cup receptacle 25 way

821-2841 stamped and formed Solder Cup receptacle 37 way

MHDM Series:

787-3874 machined Solder Cup receptacle 9 way

787-3886 machined Solder Cup receptacle 15 way

787-3899 machined Solder Cup receptacle 25 way

821-2848 machined Solder Cup receptacle 37 way

MH - D-Sub Connectors


Related links