RS PRO Grey Stainless Steel Round Tube 300 mm Length, Dia. 20 mm

Bulk discount available

Subtotal (1 unit)*

$57.16

(exc. GST)

$62.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$57.16
6 - 29$55.64
30 +$45.79

*price indicative

RS Stock No.:
786-6181
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Rod

Structural Element Type

Round Tube

Length

300mm

Round Tube Outer Diameter

20mm

Material

Stainless Steel

Colour

Grey

Product System

MSM

Standards/Approvals

No

RS PRO Stainless Steel Round Tube, 300 mm Length, Dia. 20 mm


You can use this RS PRO stainless steel round tube to create modular structures in your warehouse, production area or workplace. It's commonly used for automation structures as well as pedestrian handrails, directional or guard rails and pillar protection.

It's made from American Iron and Steel Institute (AISI) 304-grade stainless steel for corrosion resistance, meaning that you can use it for both your outdoor and indoor applications. It's fully compatible with components from the RS PRO MSM series of connecting clamps, making it easy to build a variety of structures.

This product conforms to Restriction of Hazardous Substances (RoHS) criteria, so it contains only minimal amounts of any harmful materials. This reliable accessory can be used to design complete frames for assembly lines, flow racks and material handling enclosures.

Features and Benefits


  • Length of 300 mm

  • Stainless steel material

  • MSM product system

  • Round tube outer diameter of 20 mm

  • Round tube structural element type

  • Related links