RS PRO Stainless Steel Rod 10mm Diameter, 300mm L
- RS Stock No.:
- 786-6059
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$29.22
(exc. GST)
$32.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 194 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $29.22 |
| 6 - 29 | $28.94 |
| 30 + | $23.81 |
*price indicative
- RS Stock No.:
- 786-6059
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Form | Rod | |
| Material | Stainless Steel | |
| Length | 300mm | |
| Rod Diameter | 10mm | |
| Material Grade | AISI304 | |
| Tensile Strength | 515 Mpa | |
| Hardness | 120 HB | |
| Thermal Conductivity | 16.2W/mK | |
| Density | 8.0g/cm³ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Rod | ||
Material Stainless Steel | ||
Length 300mm | ||
Rod Diameter 10mm | ||
Material Grade AISI304 | ||
Tensile Strength 515 Mpa | ||
Hardness 120 HB | ||
Thermal Conductivity 16.2W/mK | ||
Density 8.0g/cm³ | ||
- COO (Country of Origin):
- DE
RS PRO Stainless Steel Rod, 300 mm Length, Dia. 10 mm
This RS PRO stainless steel rod or connecting tube is a reliable accessory you can use to create modular structures in your workplace, warehouse or production area. You can also use it with the RS PRO MSM series of connecting clamps as it's fully compatible with the components from this range.
The units are made from AISI (American Iron and Steel Institute) 304-grade stainless steel, which ensures they have a very high resistance to rust or corrosion. The use of this material also means that the rods are suitable for both indoor and outdoor applications. The rods allow you to design complete frames for assembly lines, flow racks and material handling enclosures.
You can see tubes like these ones used for automation structures and also as pedestrian handrails, directional or guard rails, or pillar protection. They conform to the Restriction of Hazardous Substances (RoHS) criteria so you can rest assured they include only minimal amounts of any harmful substances.
The units are made from AISI (American Iron and Steel Institute) 304-grade stainless steel, which ensures they have a very high resistance to rust or corrosion. The use of this material also means that the rods are suitable for both indoor and outdoor applications. The rods allow you to design complete frames for assembly lines, flow racks and material handling enclosures.
You can see tubes like these ones used for automation structures and also as pedestrian handrails, directional or guard rails, or pillar protection. They conform to the Restriction of Hazardous Substances (RoHS) criteria so you can rest assured they include only minimal amounts of any harmful substances.
Features and Benefits
• Length of 300 mm
• Stainless steel material
• MSM product system
• Round tube outer diameter of 10 mm
• Rod structural element type
• Stainless steel material
• MSM product system
• Round tube outer diameter of 10 mm
• Rod structural element type
Related links
- RS PRO Stainless Steel Rod 10mm Diameter, 1m L
- RS PRO Stainless Steel Rod 10mm Diameter, 200mm L
- RS PRO Mild Steel Rod 10mm Diameter, 1m L
- RS PRO Silver Steel Rod 10mm Diameter, 330mm L
- RS PRO Silver Steel Rod 10mm Diameter, 1m L
- RS PRO Stainless Steel Tube 16mm Diameter, 300mm L
- RS PRO Stainless Steel Tube 12mm Diameter, 300mm L
- RS PRO Stainless Steel Tube 20mm Diameter, 300mm L