RS PRO Double Door, Single Door Access Control Door Magnet, 53 N Holding Force 12 V dc
- RS Stock No.:
- 785-8519
- Brand:
- RS PRO
Subtotal (1 unit)*
$30.40
(exc. GST)
$33.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.40 |
*price indicative
- RS Stock No.:
- 785-8519
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Access Control Door Magnet | |
| Holding Force | 53N | |
| Door Type | Double Door, Single Door | |
| AC or DC Operation | DC | |
| Failure Mode | Fail Safe | |
| Supply Voltage | 12 V dc | |
| Depth | 18mm | |
| Diameter | 20 mm | |
| Height | 18mm | |
| Finish | Bright Nickel Plated | |
| Material | Mild Steel | |
| Standards/Approvals | REACH & RoHS compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Access Control Door Magnet | ||
Holding Force 53N | ||
Door Type Double Door, Single Door | ||
AC or DC Operation DC | ||
Failure Mode Fail Safe | ||
Supply Voltage 12 V dc | ||
Depth 18mm | ||
Diameter 20 mm | ||
Height 18mm | ||
Finish Bright Nickel Plated | ||
Material Mild Steel | ||
Standards/Approvals REACH & RoHS compliant | ||
- COO (Country of Origin):
- CN
RS PRO Access Control Door Magnet, 53 N Holding Force, 12 V DC
Ensure quick and safe opening and closing of doors, gates and valves with this access control door magnet from RS PRO. It's typically used in building security systems, laboratories and factory automation settings. This electro-holding magnet requires power to turn on and unlocks when the power is turned off. This makes it useful for industrial lifting technology, machine safety and door-holding devices in case of fire.
The device is easy to mount onto any standard door, thanks to the threaded holes in the rear. To achieve the optimum pull force with this magnet, a 100% contact area must be achieved using an armature plate. The unit is rigorously tested for quality and durability. It features a bright zinc finish, which enhances resistance to corrosion and rust. The electromagnet has an Ingress Protection (IP) rating of IP54, so it's protected from water spray and limited amounts of dust and other particles.
Features and Benefits
• Depth of 18 mm
• Diameter of 20 mm
• Holding force of 53 N (Newtons)
• Supply voltage of 12 V DC
Related links
- RS PRO Double Door 53 N Holding Force 24 V dc
- RS PRO Double Door 1670 N Holding Force 12 V dc
- RS PRO Double Door 550 N Holding Force 12 V dc
- RS PRO Double Door 150 N Holding Force 12 V dc
- RS PRO Double Door 2000 N Holding Force 12 V dc
- RS PRO Double Door 1000 N Holding Force 12 V dc
- RS PRO Single Door 280 N Holding Force 12 V dc
- RS PRO Double Door 2000 N Holding Force 24 V dc
