RS PRO Double Door, Single Door Access Control Door Magnet, 53 N Holding Force 24 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.22

(exc. GST)

$43.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
  • Plus 53 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$39.22
5 +$32.27

*price indicative

RS Stock No.:
785-8512
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Holding Force

53N

Product Type

Access Control Door Magnet

Door Type

Double Door, Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

24 V dc

Depth

18mm

Diameter

20 mm

Height

18mm

Finish

Bright Nickel Plated

Material

Mild Steel

Standards/Approvals

REACH & RoHS compliant

COO (Country of Origin):
CN

RS PRO Electro-Holding Magnets


A range of RS PRO electro-holding magnets. An electrical current is required to turn the magnet on and power is removed to turn the magnet off. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Options available:

785-8519 - 20 mm Dia. 12 V Electro Holding Magnet, 53N

785-8512 - 20 mm Dia. 24 V Electro Holding Magnet, 53N

791-7558 - 80 mm Dia. 12 V Electro Holding Magnet, 2000N

791-7567 - 80 mm Dia. 24 V Electro Holding Magnet, 2000N

121-9828 - 100 mm Dia. 12 V Electro magnet, 3600N

121-9829 - 100 mm Dia. 24 V Electro magnet, 3600N

Features include:


  • 12 V dc or 24 V dc operating voltage

  • Free leads, two-pole connector, Hirschman connector

  • Threaded hole/s in rear face of magnet

  • Bright nickel plated with machined face

  • IP54 rating

  • Ideal for use in:

    Machine tools

    Door locking / holding

    Feeder mechanisms

    Short stroke / high force operations

    Textile machinery

    Automation

    Office machines

    Grill locking

    Packaging machinery

    Remote hold / release

    Typical Applications


    Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.

    FAQs


    How to install a door magnet?

    Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

    Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms

  • Related links