Subtotal (1 unit)*
$84.71
(exc. GST)
$93.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.71 |
*price indicative
- RS Stock No.:
- 784-5923
- Mfr. Part No.:
- 125A.50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | C Spanner | |
| Maximum Jaw Capacity | 50mm | |
| Minimum Jaw Capacity | 35mm | |
| Finish | Chrome | |
| Overall Length | 202mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type C Spanner | ||
Maximum Jaw Capacity 50mm | ||
Minimum Jaw Capacity 35mm | ||
Finish Chrome | ||
Overall Length 202mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
FACOM 125A series Hinged Hook Wrenches
Introducing the series of C Hook Spanners from Facom. These high-quality, professional tools have been designed with the most demanding customers in mind and made from the top quality materials to ensure the long-life operation and maximum safety of use. Slim design allows for comfortable use in narrow spaces and adjustable capacity hook construction make this spanners ultra-versatile.
Facom 125A Series C Hook Spanners are available in four size options:
• Facom 125A.35 / Capacity: 15mm - 35mm / Length: 168mm - 7845914
• Facom 125A.50 / Capacity: 35mm - 50mm / Length: 202mm - 7845923
• Facom 125A.80 / Capacity: 50mm - 80mm / Length: 280mm - 7691726
• Facom 125A.120 / Capacity: 80mm - 120mm / Length 345mm - 8764910
Features and Benefits:
• The hinge is fitted with a spring washer guaranteeing smooth and reliable operation
• Thin profile for working in hard to access narrow spaces
• Interchangeable pin
• Lightweight design and thin profile makes these C hooks perfect for toolbox storage
• Drilled hole for lanyard attachment or easy storage
• Hooks treated for high hardness.
• Satin Chrome finish
Typical Applications:
C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts or bolt heads and adjusting slotted retaining rings.
Related links
- Facom 126A.50 50 mm C Spanner 202 mm Steel
- Facom 125A.80 80 mm C Spanner 280 mm Steel
- Facom 125A.35 35 mm C Spanner 168 mm Steel
- Facom 125A.120 120 mm C Spanner 345 mm Steel
- Facom 116.50 50 mm C Spanner 213 mm
- Facom Combination Spanner 11/16 in, 202 mm Overall
- Facom 126A.80 80 mm C Spanner 280 mm Chrome Vanadium Steel
- SKF HN 16/SNL 105 mm C Spanner 325 mm Carbon Steel
