Facom 125A.35 35 mm C Spanner 168 mm Steel

Subtotal (1 unit)*

$70.69

(exc. GST)

$77.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.69

*price indicative

RS Stock No.:
784-5914
Mfr. Part No.:
125A.35
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

C Spanner

Maximum Jaw Capacity

35mm

Minimum Jaw Capacity

15mm

Finish

Chrome

Overall Length

168mm

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

FACOM 125A series Hinged Hook Wrenches


Introducing the series of C Hook Spanners from Facom. These high-quality, professional tools have been designed with the most demanding customers in mind and made from the top quality materials to ensure the long-life operation and maximum safety of use. Slim design allows for comfortable use in narrow spaces and adjustable capacity hook construction make this spanners ultra-versatile.

Facom 125A Series C Hook Spanners are available in four size options:

• Facom 125A.35 / Capacity: 15mm - 35mm / Length: 168mm - 7845914

• Facom 125A.50 / Capacity: 35mm - 50mm / Length: 202mm - 7845923

• Facom 125A.80 / Capacity: 50mm - 80mm / Length: 280mm - 7691726

• Facom 125A.120 / Capacity: 80mm - 120mm / Length 345mm - 8764910

Features and Benefits:


• The hinge is fitted with a spring washer guaranteeing smooth and reliable operation

• Thin profile for working in hard to access narrow spaces

• Interchangeable pin

• Lightweight design and thin profile makes these C hooks perfect for toolbox storage

• Drilled hole for lanyard attachment or easy storage

• Hooks treated for high hardness.

• Satin Chrome finish

Typical Applications:


C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts or bolt heads and adjusting slotted retaining rings.

Related links