Stanley 1 drawer Plastic Tool Box, 400 x 209 x 400mm
- RS Stock No.:
- 784-0546
- Mfr. Part No.:
- 1-94-857
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 784-0546
- Mfr. Part No.:
- 1-94-857
- Brand:
- Stanley
Related links
- Stanley 1 drawer Plastic Tool Box, 635 x 292 x 635mm
- Stanley 1 drawer Plastic Tool Box, 508 x 249 x 508mm
- Stanley Fabric Tool Bag with Shoulder Strap 390mm x 485mm x 250mm
- Stanley Foam Tool Box, 584 x 305 x 584mm
- Stanley One Touch 1 drawer Tool Box, 481 x 279 x 481mm
- SAM 653C1 1 drawer Plastic Tool Case, 535 x 290 x 70mm
- DeWALT Tstak 1 drawer Plastic Tool Box, 314.2 x 440 x 314.2mm
- DeWALT TStak Tool Storage 1 drawer Plastic Tool Box, 331.7 x 440 x 185.1mm