- RS Stock No.:
- 784-0079
- Brand:
- RS PRO
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$71.73
(exc. GST)
$78.90
(inc. GST)
Units | Per unit |
1 - 4 | $71.73 |
5 + | $59.02 |
- RS Stock No.:
- 784-0079
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
RS PRO Lever 3/2 Pneumatic Manual Control Valve BR Series
Manually or mechanically control the airflow in your pneumatic system with this RS PRO roller lever spool valve. It has two spool positions and three ports with an M5 thread size, so it offers versatility when connecting tubes or hoses to your actuator.
The control valve is made from a lightweight aluminium material for durability and resistance to corrosion. It's suitable for high-pressure and high-flow applications, as it can accommodate a maximum operating pressure of 10 bar and a maximum flow rate of 125 litres per minute. For ease of use, the spring return lever opens or closes the valve to direct or regulate airflow.
This type of valve is commonly used in industrial automation and control. It's often found in pneumatic systems such as robotic arms on production lines and automatic test equipment in the automotive industry.
The control valve is made from a lightweight aluminium material for durability and resistance to corrosion. It's suitable for high-pressure and high-flow applications, as it can accommodate a maximum operating pressure of 10 bar and a maximum flow rate of 125 litres per minute. For ease of use, the spring return lever opens or closes the valve to direct or regulate airflow.
This type of valve is commonly used in industrial automation and control. It's often found in pneumatic systems such as robotic arms on production lines and automatic test equipment in the automotive industry.
Features and Benefits
• Metric M5 connection port thread
• Lever control mechanism
• 3/2-way function
• Maximum flow rate of 125 L/min
• Maximum operating pressure of 10 bar
• Minimum operating temperature of -10°C
• Maximum operating temperature of +50°C
• Three ports
• Two spool positions
• Lever control mechanism
• 3/2-way function
• Maximum flow rate of 125 L/min
• Maximum operating pressure of 10 bar
• Minimum operating temperature of -10°C
• Maximum operating temperature of +50°C
• Three ports
• Two spool positions
Specifications
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | Metric M5 |
Function | 3/2 |
Thread Size | M5 |
Thread Standard | Metric |
Manufacturer Series | BR |
Maximum Operating Pressure | 10 bar |
Maximum Flow Rate | 125L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Number of Ports | 3/2 |
Related links
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 8mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 1/8in
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves