LPRS ERA900TS RF Module
- RS Stock No.:
- 783-9631
- Mfr. Part No.:
- ERA900TS
- Brand:
- LPRS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 783-9631
- Mfr. Part No.:
- ERA900TS
- Brand:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Product Type | RF Module | |
| Component Type | Module | |
| Maximum RF Data Rate | 38.4kbps | |
| Maximum Output Power | 10dBm | |
| Receiver Sensitivity | -117dBm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 12mm | |
| Length | 31mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Product Type RF Module | ||
Component Type Module | ||
Maximum RF Data Rate 38.4kbps | ||
Maximum Output Power 10dBm | ||
Receiver Sensitivity -117dBm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 12mm | ||
Length 31mm | ||
Width 4mm | ||
eRAx00TS easyRadio Advanced Transmitter Modules
The eRAx00TS is a complete system-on-module that combines a high performance very low power RF ISM-Band transmitter, a microcontroller and a voltage regulator. The module provides a secure serial data communication link based on the easyRadio protocol with 16-bit encryption and anti-crosstalk software.
RF Carrier Frequency bands: 433MHz (eRA400TS RS 783-9628), 868/915MHz (eRA900TS RS 783-9631)
Programmable Channel Bandwidth: 12.5kHz to 150kHz
Up to 132 channels
RF Output Power: +10dBm @ 434MHz, +7dBm @ 868MHz, 0dBm @ 915MHz
Modulation: FSK
OTA Data Rate: 1200bps to 38400bps with Manchester encoding
Tx Buffer: 180bytes
Communication: serial UART with CTS flow control
Host Data Rate: 2400bps to 115200bps
Temporary channel/power level selection capability
On-board temperature sensor
Compatible with most 50Ω antennas
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)
Wireless Modules - Low Power Radio Solutions
Related links
- LPRS ERA900TS Module 868MHz, 2.5 → 5.5V
- LPRS ERA900TRS RF Transceiver RF Transceiver 868MHz, 2.5 → 5.5V
- LPRS ERA400TRS Module 433MHz, 2.5 → 5.5V
- Quasar QAM-RX4-433 RF Receiver RF Receiver 433MHz, 2.5 → 5.5V
- LPRS RF Module GFSK FSK 928 MHz 5.5 V
- LPRS ER400TRS-02 RF Module FSK 928 MHz 5.5 V
- LPRS ERA400TS RF Module GFSK FSK 928 MHz 5.5 V
- LPRS ERA900TRS-FCC RF Module FSK, ASK 928 MHz 5.5 V
