LPRS ERA400TRS Module 433MHz, 2.5 → 5.5V
- RS Stock No.:
- 783-9625
- Mfr. Part No.:
- ERA400TRS
- Brand:
- LPRS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 783-9625
- Mfr. Part No.:
- ERA400TRS
- Brand:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Component Type | Module | |
| Supported Frequency Bands | 433MHz | |
| Modulation Technique | ASK, FSK, GFSK | |
| Maximum RF Data Rate | 115.2kbit/s | |
| Maximum Output Power | +10dBm | |
| Receiver Sensitivity | -117dBm | |
| Supported Bus Interfaces | RS232, UART | |
| Supply Voltage | 2.5 → 5.5V | |
| Dimensions | 38 x 4 x 14mm | |
| Height | 14mm | |
| Length | 38mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Component Type Module | ||
Supported Frequency Bands 433MHz | ||
Modulation Technique ASK, FSK, GFSK | ||
Maximum RF Data Rate 115.2kbit/s | ||
Maximum Output Power +10dBm | ||
Receiver Sensitivity -117dBm | ||
Supported Bus Interfaces RS232, UART | ||
Supply Voltage 2.5 → 5.5V | ||
Dimensions 38 x 4 x 14mm | ||
Height 14mm | ||
Length 38mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Related links
- Quasar QAM-RX4-433 RF Receiver RF Receiver 433MHz, 2.5 → 5.5V
- LPRS ERA900TS Module 868MHz, 2.5 → 5.5V
- LPRS ERA900TRS RF Transceiver RF Transceiver 868MHz, 2.5 → 5.5V
- RF Solutions ALPHA-TRX433S Module 433MHz, 2.2 → 3.8V
- RF Solutions ALPHA-TX433S Module 433MHz, 2.2 → 5.4V
- Quasar QAM-RX1-433 RF Receiver Module 433MHz, 3.3V
- Quasar QFM-TX1-433 Module 433MHz, 2.2 → 3.5V
- HopeRF RFM69W-433-S2 Module 433MHz, 1.8 → 3.6V
