TE Connectivity Straight 50Ω RF Adapter BNC Plug to BNC Socket
- RS Stock No.:
- 782-7464
- Mfr. Part No.:
- 5413592-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-7464
- Mfr. Part No.:
- 5413592-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | BNC Socket to BNC Socket | |
| Adapter Type A | BNC | |
| Adapter Type B | BNC | |
| Gender A | Male | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Contact Plating | Gold | |
| Length | 32.64mm | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type BNC Socket to BNC Socket | ||
Adapter Type A BNC | ||
Adapter Type B BNC | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Length 32.64mm | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- RS PRO Straight 75Ω RF Adapter BNC Plug to BNC Plug 1GHz
- Amphenol RF Straight 75Ω RF Adapter HD BNC Plug to BNC Socket 4GHz
- TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket
- TE Connectivity Straight 75Ω RF Adapter BNC Socket to BNC Socket 2GHz
- TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- RS PRO Straight 50Ω RF Adapter BNC Socket to BNC Plug 4GHz
- RS PRO Straight 75Ω RF Adapter BNC Plug to RCA Socket 250MHz
