TE Connectivity, PIDG Step Down Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG, 22 → 18 AWG
- RS Stock No.:
- 782-4840
- Mfr. Part No.:
- 327583
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-4840
- Mfr. Part No.:
- 327583
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PIDG Step Down Butt Splices
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Splice Type | Step Down Butt |
Wire Size | 16 → 14 AWG, 22 → 18 AWG |
Overall Length | 32.13mm |
Insulation | Insulated |
Colour | Blue |
Insulation Material | Nylon |
Series | PIDG |
Contact Material | Copper |
Contact Plating | Tin |