Butt splice, in-line, MiniSeal,12-16 AWG
- RS Stock No.:
- 782-4828
- Mfr. Part No.:
- D-200-84
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-4828
- Mfr. Part No.:
- D-200-84
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Wire Size | 12 → 16 AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Series | MiniSeal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size 12 → 16 AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Series MiniSeal | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Blue Nickel 12 AWG
- TE Connectivity Blue, Insulated 16 → 20 AWG
- TE Connectivity Red Nickel 12 AWG
- TE Connectivity Red, Insulated 26 → 20 AWG
- TE Connectivity Blue Tin 16 AWG
- TE Connectivity Butt Wire Splice Connector Insulated 18 → 16 AWG
- TE Connectivity Yellow Tin 16 AWG
- TE Connectivity Red Tin 16 AWG
