Hirose Jumper Female Straight Black Closed Top 2 Way 1 Row 2mm Pitch

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
779-3080
Mfr. Part No.:
A3-SP(A)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Type

Closed Top

Number of Contacts

2

Pitch

2mm

Gender

Female

Colour

Black

Number of Rows

1

Length

3.95mm

Width

3.5mm

Depth

2mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

15mΩ

COO (Country of Origin):
JP