- RS Stock No.:
- 777-0670
- Mfr. Part No.:
- 4408.SMBA.1D10.009
- Brand:
- Telegartner
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.65
(exc. GST)
$8.41
(inc. GST)
Units | Per unit |
1 - 24 | $7.65 |
25 - 99 | $7.43 |
100 - 249 | $7.20 |
250 - 499 | $7.05 |
500 + | $6.91 |
- RS Stock No.:
- 777-0670
- Mfr. Part No.:
- 4408.SMBA.1D10.009
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMS SMBA™ (FAKRA) PCB Angled Plug RF Coaxial Connectors
SMBA™ RF coaxial 50 Ω PCB angled plug style connectors for use in automotive applications based on the SMB connector interface and complying with the standard for a uniform connector systems established by FAKRA (Automobile Expert Group). These SMBA™ RF coaxial PCB angled plugs have a standardised colour coded mechanical system and high mounting security using a primary locking system between the plug and the jack and a secondary locking system to prevent incorrect mating and provide a high axial retention force of the coaxial insert in the housing. The diecast housing of these SMBA™ RF coaxial PCB mount RF coaxial plugs is shock and vibration proof and the coaxial insert can be rotated 360°, the centre contacts are stamped and formed for easy assembly.
Stock number 777-0668 is 'C' coded
Stock number 777-0670 is D coded.
For details of coding layouts please refer to the datasheet on our website.
Stock number 777-0668 is 'C' coded
Stock number 777-0670 is D coded.
For details of coding layouts please refer to the datasheet on our website.
Standards
DIN 72594-1, USCAR-18
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMBA Connector |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Contact Material | Brass |
Contact Plating | Gold, Nickel |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- IMS Male SMBA to Coaxial Cable RG174 Coaxial, Terminated
- binder Male SMBA to Coaxial Cable RG174 Coaxial, Terminated