Telegartner BNC Series Panel Mount Female BNC, 75 Ω, Straight Body Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.95

(exc. GST)

$21.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$19.95
25 - 99$19.59
100 - 249$18.96
250 - 499$18.43
500 +$18.00

*price indicative

RS Stock No.:
777-0611
Mfr. Part No.:
J01003A0001
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Panel Mount

Impedance

75Ω

Connector Gender

Female

Orientation

Straight

Cable Type

RG59B/U

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

0°C

Polarity

Normal

Termination Type

Crimp

Maximum Operating Temperature

155°C

Contact Gender

Female

Series

BNC

Contact Material

Beryllium Copper Nickel Lead Alloy Copper Zinc Lead Alloy

Standards/Approvals

No

Contact Plating

Nickel over Copper

Telegartner BNC Bulkhead Jack Crimp RF Coaxial Connector, 75 Ohm


BNC bulkhead jack crimp RF coaxial connectors with a 75Ω impedance which can be used up to 4 GHz. These BNC straight plug RF coaxial connectors have crimp terminations, a nickel plated brass finish, a bayonet coupling mechanism and an IP54 rated sealing when mated with jacks, in addition, stock number 777-0611 has an insulating flange.

These BNC bulkhead jack crimp RF coaxial connectors are for use with RG 59B/U cable

Telegärtner BNC RF Connectors


Standards

IEC 61 169-8

Related links