Stanley 1.83 m Magnetic Spirit Level
- RS Stock No.:
- 776-9835
- Mfr. Part No.:
- 0-43-672
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-9835
- Mfr. Part No.:
- 0-43-672
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Spirit Level | |
| Level Type | Box | |
| Length | 1.83m | |
| Number of Vials | 3 | |
| Accuracy | 0.5 mm/m | |
| Magnetic | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Spirit Level | ||
Level Type Box | ||
Length 1.83m | ||
Number of Vials 3 | ||
Accuracy 0.5 mm/m | ||
Magnetic Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley FatMax® Xtreme Box Beam Spirit Level with 3 vials
Stanley FatMax® durable box beam construction spirit levels are used for precision levelling measurement in a number of different jobs.
The sturdy aluminium body ensures this handheld level is easy to use and is a simple way to maintain accuracy on the job. The vials have been magnified for better visibility. This hand tool features a box beam construction which is stronger than other spirit levels. These spirit levels are ideal for use by carpenters, bricklayers and general worksite applications.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface. Guides on the vial indicate when the bubble is centred showing the user that it is level.
The range includes the following:
776-9826 – 120cm Fatmax Xtreme box beam level
776-9835 – 180cm Fatmax Xtreme box beam level
Features and Benefits:
Material – lightweight aluminium frame
Number of vials - 3
Accuracy - ±0.5 mm/m
Dual machined levelling surfaces for maximum accuracy
Large ergonomic rubber hand grip
Horizontal and vertical (pumb) level
Highly accurate design
Shock absorbing end caps – for increased durability and protection
Magnified centre vial - easy to read
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
This level has three vials, this system means that the one vial is used on horizontal level work and the two at either end are for vertical levelling work.
How accurate are these levels?
The FatMax® Xtreme™ Levels have an accuracy of 0.0005 in./in. (0.5mm/m).
