RS PRO Vinyl Safety Label Danger Electric Shock Risk Text 200 mm x 150 mm
- RS Stock No.:
- 776-0995
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$56.87
(exc. GST)
$62.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 47 unit(s) ready to ship
- Plus 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $56.87 | $11.374 |
| 5 - 24 | $56.32 | $11.264 |
| 25 + | $46.36 | $9.272 |
*price indicative
- RS Stock No.:
- 776-0995
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Label | |
| Sign Legend | Danger Electric Shock Risk | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 200mm | |
| Material | Vinyl | |
| Symbol/Text Colour | Black, Red | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | ISO 7010 | |
| Sub Type | Electricity Danger | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Label | ||
Sign Legend Danger Electric Shock Risk | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 200mm | ||
Material Vinyl | ||
Symbol/Text Colour Black, Red | ||
Sign Legend Style Symbol | ||
Standards/Approvals ISO 7010 | ||
Sub Type Electricity Danger | ||
RoHS Status: Exempt
RS PRO Danger Electic Shock Risk Safety Label
Features and Benefits:
Typical Applications
Danger and warning signs generally have a yellow background with a black border to show a potential risk for staff in that area. Ideal for workplaces and other locations where people need to be informed about health and safety matters. These signs should be clearly displayed for people to see them and are used to indicate hazards or risks associated with electrical equipment or power supply.
RS PRO Danger Safety Labels
A range of RS PRO plastic electrical safety danger signs which meet standards ISO 7010. The signs are bold lettering, white background with warning lettering and images.
Options available for these Electricity Danger Signs:
776-0964 - Danger 415 Volts label, 200x150mm
776-0986 – Danger High voltage label, 200x150mm
776-0989 - Danger of Death label, 400x300mm
776-0995 – Danger Electric shock risk label, 200x150mm
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
Danger and safety signs are an essential requirement by employees when there is a risk to health and safety. RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.
What type of Safety Signs are available?
RS PRO health and safety signs come in various styles and sizes. These signs are generally colour coded, so people can easily understand them.
More about ISO 7010
ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.
Standards
ISO 7010
Related links
- RS PRO Vinyl Safety Label Danger 415 Volts Text 200 mm x 150 mm
- RS PRO Vinyl Safety Label Danger High Voltage Text 200 mm x 150 mm
- RS PRO Black, Yellow Polypropylene Safety Label Danger Electric Shock Text 300 mm x 200 mm
- RS PRO Vinyl Safety Label Danger Isolated Before Removing Cover Text 40 mm x 60 mm
- RS PRO Black, Yellow Vinyl Safety Label Danger Disconnect the mains supply before removing this cover Text 20 mm x 60 mm
- RS PRO Vinyl Safety Labels, Flammable Liquid-Text 200 mm x 200mm
- RS PRO Yellow, Black Polypropylene Safety Label Danger Text 300 mm x 200 mm
- RS PRO Black, Yellow Vinyl Safety Label 240V AC Text 20 mm x 60 mm
