RS PRO Vinyl Safety Label Danger 415 Volts Text 200 mm x 150 mm

Bulk discount available

Subtotal (1 bag of 5 units)*

$58.72

(exc. GST)

$64.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
  • Plus 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$58.72$11.744
5 - 24$58.15$11.63
25 +$47.87$9.574

*price indicative

RS Stock No.:
776-0964
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Legend

Danger 415 Volts

Product Type

Safety Label

Text Language

English

Self-Adhesive

Yes

Height

200mm

Material

Vinyl

Width

150 mm

Symbol/Text Colour

Red, Black

Sign Legend Style

Symbol

Standards/Approvals

ISO 7010

Sub Type

Electricity Danger

RoHS Status: Exempt

COO (Country of Origin):
IN

Danger: 415 volts
Text + High Voltage Hazard Symbol


The RS Pro 776-0964 is a pack of 5 voltage hazard labels. These self-adhesive vinyl stickers measure 200 x 150 mm and are printed in yellow/black on a white background. Protect your staff and others with these clear warning signs.

Where should it go?


When displaying important messages, it’s important to ensure they are visible. This particular label should be stuck in a prominent place to ensure effectiveness. For example, you would place it on or next to a piece of equipment with this high voltage rating.

Standards Met: ISO 7010

Why choose vinyl?


Vinyl is more durable than traditional paper labels. Vinyl is stronger and will not crack or fade over time like paper. Also, if you decide to remove a vinyl sticker, it will come away in one piece. Vinyl also has a much better appearance with more vibrant colours and a coating to protect against water, sun and oil.

Similar Signs:


776-0986 - Danger High Voltage

776-0995 - Danger Electric Shock Risk

More about ISO 7010


ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.

RS PRO Danger Safety Labels


A range of RS PRO plastic electrical safety danger signs which meet standards ISO 7010. The signs are bold lettering, white background with warning lettering and images.

Options available for these Electricity Danger Signs:

776-0964 - Danger 415 Volts label, 200x150mm

776-0986 – Danger High voltage label, 200x150mm

776-0989 - Danger of Death label, 400x300mm

776-0995 – Danger Electric shock risk label, 200x150mm

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.

The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Danger and safety signs are an essential requirement by employees when there is a risk to health and safety. RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

What type of Safety Signs are available?

RS PRO health and safety signs come in various styles and sizes. These signs are generally colour coded, so people can easily understand them.

  • Warning signs are triangular shape, black image, yellow background, black border

  • Prohibition signs are round shape, black image, white background red border, red diagonal line

  • Mandatory signs are round shape, white image, blue background

  • Emergency exit and first aid signs are rectangular or square, white image, green background

  • Fire-fighting signs – rectangular or square, white image, red background

  • CLP regulation Hazard pictograms (alert you to the presence of hazardous chemicals) - Diamond shaped, red border, white background black image

  • More about ISO 7010

    ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.

    Standards

    ISO 7010

    Related links