Molex Premise Networks, 1 m Ethernet Cable, Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 775-4858
- Mfr. Part No.:
- PCD-07000-0E
- Brand:
- Molex Premise Networks
Bulk discount available
Subtotal (1 unit)*
$16.52
(exc. GST)
$18.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | $16.52 |
| 15 - 49 | $16.34 |
| 50 + | $15.98 |
*price indicative
- RS Stock No.:
- 775-4858
- Mfr. Part No.:
- PCD-07000-0E
- Brand:
- Molex Premise Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
PowerCat™ Cat6a RJ45 Shielded Patch Cords
PowerCat™ cat6a RJ45 shielded patch cords designed for high speed 10-Gigabit Ethernet (10GBASE-T) data networks and suitable for EIA 568A/B wiring applications. These PowerCat™ cat6a RJ45 shielded patch cable assemblies are made from 4 pair 26AWG stranded wire with an aluminium/polyester shield with tinned copper drain wire and a PVC jacket. (stock numbers 775-4858, 775-4852, 775-4861, 775-4864, 775-4868 and 775-4877 have a Low Smoke Zero Halogen LSZH jacket). Each of these PowerCat™ cat6a patch cables are terminated either end with an RJ45 WE8W shielded plug with an overmoulded anti-snag strain relief boot. The maximum electrical ratings for these RJ45 patch cord assemblies is 150Vac, 1.5A @ 25°C.
Note
Note: Category 6A performance when installed as a complete PowerCat™t cat6a shielded system.
Standards
TIA/EIA-568-B.2-10
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7
Related links
- Molex Premise Networks PCD Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks PCD Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks PCD Cat6 Ethernet Cable, Shielded Low Smoke Zero Halogen Sheath
- Molex Premise Networks Grey RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, STP
- Molex Premise Networks Red RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, F/UTP
- Molex Premise Networks Red RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, F/UTP
