Molex, SRC Connector Housing Socket Black Panel Mount 84 Way, Crimp Termination 93287-0001
- RS Stock No.:
- 775-4436
- Mfr. Part No.:
- 93287-0001
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-4436
- Mfr. Part No.:
- 93287-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 84 | |
| Type | Connector | |
| Gender | Female | |
| Number of Rows | 14 | |
| Current Rating | 18A | |
| Mounting Type | Panel Mount | |
| Series | SRC | |
| Colour | Black | |
| Termination Method | Crimp | |
| Height | 42mm | |
| Width | 141.3mm | |
| Housing Material | Nylon, PS | |
| Depth | 37.7mm | |
| Series Number | 93287 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 84 | ||
Type Connector | ||
Gender Female | ||
Number of Rows 14 | ||
Current Rating 18A | ||
Mounting Type Panel Mount | ||
Series SRC | ||
Colour Black | ||
Termination Method Crimp | ||
Height 42mm | ||
Width 141.3mm | ||
Housing Material Nylon, PS | ||
Depth 37.7mm | ||
Series Number 93287 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Molex Automotive Connector, 18A Maximum Per Contact, 84 Pin Signal - 93287 Series - 93287-0001
When getting at your connection points is tricky, this automotive connector from Molex provides a solution. Thanks to its one-handed functionality, this sealed rectangular connector housing is valuable when your links are in tight or hard-to-reach locations with limited visibility. Each of its 84 pins can handle a maximum current of 18A, so it's a sturdy choice for heavy-duty systems. The unit's robust black nylon construction is highly durable, so it'll be with you for the long haul.
Features & Benefits
• Operating temperature range of -40°C to +125°C for performance in harsh environments
• Light weight of 121.830g makes handling a breeze
• Panel-mountable to enable straightforward installation
• Light weight of 121.830g makes handling a breeze
• Panel-mountable to enable straightforward installation
Applications
• Haulage industry
• Marine equipment
• Construction vehicles
• Marine equipment
• Construction vehicles
Where would I use a sealed rectangular connector housing?
Because of their high heat tolerance, you'll typically find housings like this between the cab and engine of a truck.
Related links
- Molex Crimp Termination 34062-0001
- Molex Natural Cable Mount 16 Way, Crimp Termination 33472-1606
- Molex Natural Cable Mount 20 Way, Crimp Termination 33472-2006
- Amphenol Industrial Crimp Termination AT04-3P-PM11
- Amphenol Industrial Crimp Termination AT04-6P-PM11
- Amphenol Industrial Crimp Termination AT04-2P-PM11
- Amphenol Industrial Crimp Termination AT04-4P-PM12
- Molex Crimp Termination 98298-0001
