FIBET 7 piece Anti Vibration Kit, 132daN max load
- RS Stock No.:
- 775-2694
- Mfr. Part No.:
- KIT1
- Brand:
- FIBET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-2694
- Mfr. Part No.:
- KIT1
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Kit Contents | (3) Bobbin Mount 10 Dia. x 8 mm, Bobbin Mount 15 Dia. x 8 mm, Bobbin Mount 16 Dia. x 15 mm, Bobbin Mount 36 Dia. x 14 mm, Universal Mount 24 x 36 mm | |
| Maximum Load | 132daN | |
| Number of Pieces | 7 | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Kit Contents (3) Bobbin Mount 10 Dia. x 8 mm, Bobbin Mount 15 Dia. x 8 mm, Bobbin Mount 16 Dia. x 15 mm, Bobbin Mount 36 Dia. x 14 mm, Universal Mount 24 x 36 mm | ||
Maximum Load 132daN | ||
Number of Pieces 7 | ||
Related links
- FIBET 7 piece Anti Vibration Kit, 132daN max load
- FIBET 8 piece Anti-Vibration Kit
- Anti-Vibration Kits
- Facom 7-Piece Punch Set 10mm Shank
- Siemens Motor Accessories 3RA2912 Series Anti-Vibration Kit for Use with 3RC7 ILM
- FIBET M12 Anti Vibration Mount, Bell Mount with 110daN Compression Load
- FIBET M12 Anti Vibration Mount, Bell Mount with 130daN Compression Load
- FIBET M12 Anti Vibration Mount, Bell Mount with 70daN Compression Load
